LCD Numeric Display Modules Gray Transflective 3 DIGITS
Varitronix VI-321-DP-FC-S technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.