
3-digit LCD display with a grey background and TN fluid type. Features a character height of 2.8mm, overall dimensions of 30.5mm length, 22.9mm width, and 24 contacts. Operates within a temperature range of -10°C to 60°C with a 5V supply voltage.
Sign in to ask questions about the Varitronix VI-321-DP-RC-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix VI-321-DP-RC-S technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Height | 2.8mm |
| Length | 30.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 3 |
| Number of Contacts | 24 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | VI-321 |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-321-DP-RC-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
