
The Varitronix VI-322-DP-RC-S is a 40-contact TN display with a height of 2.8mm and a width of 22.9mm. It operates within a temperature range of -10°C to 60°C and is supplied with 5V. The display is lead free and has a length of 50.8mm. It is part of the VI-322 series and is available in packs of 5 units.
Sign in to ask questions about the Varitronix VI-322-DP-RC-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix VI-322-DP-RC-S technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 3.5 |
| Number of Contacts | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Series | VI-322 |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-322-DP-RC-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
