
The Varitronix VI-402-DP-FH-W is a 4-digit LED display with a grey background color and a lead-free construction. It measures 50.8mm in length and 30.5mm in width. The display operates within a temperature range of -10°C to 70°C. It is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Varitronix VI-402-DP-FH-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix VI-402-DP-FH-W technical specifications.
| Background Color | Grey |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | VI-402 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-402-DP-FH-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
