
Four-digit reflective LCD display with 0.5-inch character height. Features a grey background and TN fluid type. Operates at 5V with a temperature range of -10°C to 60°C. Lead-free construction, measuring 50.8mm in length and 30.5mm in width.
Varitronix VI-402-DP-RC-S technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Box |
| Series | VI-402 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-402-DP-RC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
