
The Varitronix VI-415-DP-FH-W is a 4-digit display with a grey background color. It has a rectangular shape with dimensions of 69.9mm in length and 38.1mm in width. The display operates within a temperature range of -10°C to 70°C. It is packaged in bulk quantities of 10 units. The display is lead free, meeting the requirements for lead-free manufacturing.
Sign in to ask questions about the Varitronix VI-415-DP-FH-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix VI-415-DP-FH-W technical specifications.
| Background Color | Grey |
| Lead Free | Lead Free |
| Length | 69.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | VI-415 |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-415-DP-FH-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
