
The Varitronix VI-415-DP-RC-S is a 40-character display with a grey background and TN fluid type. It measures 69.8mm in length, 38.1mm in width, and 2.8mm in height. The display operates within a temperature range of -10°C to 60°C and requires a 5V supply voltage. It features 40 contacts and is part of the VI-415 series.
Sign in to ask questions about the Varitronix VI-415-DP-RC-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix VI-415-DP-RC-S technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Height | 2.8mm |
| Length | 69.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 4 |
| Number of Contacts | 40 |
| Operating Supply Voltage | 5V |
| Series | VI-415 |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-415-DP-RC-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
