Varitronix VI-415-DP-RH-W technical specifications.
| Height | 38.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 4 |
| Series | VI-415 |
| Width | 69.9mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-415-DP-RH-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.