LCD Numeric Display Modules Gray Hi-Temp 4-1/2 DIGITS
Checking distributor stock and pricing after the page loads.
Varitronix VI-502-DP-RH-W-HV technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| RoHS | Compliant |
No datasheet is available for this part.