
The VI-602-DP-RC-S is a 6-character, 50-contact TN display from Varitronix. It operates within a temperature range of -10°C to 60°C and requires a 5V supply voltage. The display measures 2.8mm in height, 30.5mm in width, and 69.8mm in length, with a package quantity of 5 units.
Sign in to ask questions about the Varitronix VI-602-DP-RC-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix VI-602-DP-RC-S technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Height | 2.8mm |
| Length | 69.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 6 |
| Number of Contacts | 50 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Series | VI-602 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-602-DP-RC-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
