Lcd Module, Transflective, 3.5DIGIT
Varitronix VI302-DP-FC-S-LV technical specifications.
| Package/Case | Module |
| Height | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.