The VI402-DP-FC-S-LV display module from Varitronix operates between -10°C and 60°C. It can be supplied with a voltage between 3V and 6V. The module has a viewing area of 17.78mm in height and 45.72mm in width, with a row spacing of 33mm and a width of 30.5mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Frequency | 32Hz |
| Row Spacing | 33mm |
| Viewing Area (height) | 17.78mm |
| Viewing Area (width) | 45.72mm |
| Width | 30.5mm |
| RoHS | Compliant |