
The VIM-404-DP-RC-S-HV keypad features 20 contacts and a 4-digit display. It measures 50.8mm in length, 30.5mm in width, and 2.8mm in height. The keypad operates within a temperature range of -10°C to 60°C. Note that this product contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Varitronix VIM-404-DP-RC-S-HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix VIM-404-DP-RC-S-HV technical specifications.
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 4 |
| Number of Contacts | 20 |
| Series | VIM-404 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VIM-404-DP-RC-S-HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.