
The VIM-808-DP-FC-S-HV is an 8-character display with 42 contacts, measuring 2.8mm in height and 30.5mm in width, with a length of 93.9mm. It operates within a temperature range of -10°C to 60°C. The display is lead-free, but contains lead. It belongs to the VIM-808 series.
Sign in to ask questions about the Varitronix VIM-808-DP-FC-S-HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix VIM-808-DP-FC-S-HV technical specifications.
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Length | 93.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 8 |
| Number of Contacts | 42 |
| Series | VIM-808 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VIM-808-DP-FC-S-HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.