LCD Numeric Display Modules Gray Reflective 8 DIGITS
Varitronix VIM-878-DP-RC-S technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VIM-878-DP-RC-S to view detailed technical specifications.
No datasheet is available for this part.