
Sign in to ask questions about the Varitronix VIM-878-DP-RC-S-LV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix VIM-878-DP-RC-S-LV technical specifications.
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 8 |
| Packaging | Box |
| Series | VIM-878 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VIM-878-DP-RC-S-LV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
