Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VARTA
1/V250H
Datasheet
Varta
1/V250H
Volume Production
NI-MH Coin 1.2V 250mAh Rechargeable
NI-MH Coin 1.2V 250mAh Rechargeable
Storage
0.25ah
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Battery Type
SECONDARY
Capacity
0.25ah
Depth
25mm
Length
25mm
Number of Cells
1
Weight
10g
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account