Varta 10/V250H technical specifications.
| Voltage | 12.0 |
| Capacity | 250 |
| Dimensions ø x H | 25.8 x 67 mm |
| Material | NiMH |
| RoHS | Compliant |
Download the complete datasheet for Varta 10/V250H to view detailed technical specifications.
No datasheet is available for this part.