VARTA 20362101501 Battery, Mercury Free, Primary Silver, Single Cell, Silver Oxide, 21 mAh, 1.55 V, SR58, Flat Top
Varta 20362101501 technical specifications.
| Capacity | 21mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 2.1mm |
| Outside Diameter | 7.9mm |
| Reach SVHC Compliant | No |
| Weight | 0.4g |
| RoHS | Not Compliant |
No datasheet is available for this part.