Sign in to ask questions about the Varta 379101501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta 379101501 technical specifications.
| Capacity | 14mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 5.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 379101501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
