
Varta SR41 1.55V Silver Oxide Coin Button Battery
Varta 384101111 technical specifications.
| Capacity | 38mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 7.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Termination | Standard |
| RoHS | Not Compliant |
No datasheet is available for this part.