Sign in to ask questions about the Varta 4103210591 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta 4103210591 technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Alkaline |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 1.5V |
| Weight | 11g |
| RoHS | Compliant |
Download the complete datasheet for Varta 4103210591 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.