Varta 4606210416 technical specifications.
| Capacity | 310mAh |
| Height | 5.4mm |
| Outside Diameter | 7.9mm |
| Reach SVHC Compliant | No |
| Weight | 0.83g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 4606210416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.