Varta 5120210501 technical specifications.
| Capacity | 3.15ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 61.5mm |
| Outside Diameter | 33.2mm |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 5120210501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
