Varta 55118201012 technical specifications.
| Capacity | 1.9ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 43mm |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | No |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55118201012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.