Varta 55119201012 technical specifications.
| Capacity | 1.6ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 49.2mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 26g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55119201012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.