Sign in to ask questions about the Varta 55127201052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta 55127201052 technical specifications.
| Capacity | 2450mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55127201052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.