Varta 55608201046 technical specifications.
| Capacity | 80mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 6.8mm |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | No |
| Weight | 4.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55608201046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.