BATTERY, NIMH, 6CELL, 7.2V, 150MAH
Varta 55615306059 technical specifications.
| Capacity | 150mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 37.8mm |
| Reach SVHC Compliant | No |
| Weight | 37g |
| Width | 26.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.