
Varta's 55615603059 is a 150mAh NiMH battery with a metal case and PCB termination. It operates within a temperature range of -20°C to 65°C. The battery measures 18.8mm in height and 27mm in width, weighing 18.4g. It is not Reach SVHC compliant.
Varta 55615603059 technical specifications.
| Capacity | 150mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 18.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Termination | PCB |
| Weight | 18.4g |
| Width | 27mm |
| RoHS | Not Compliant |
No datasheet is available for this part.