
BATTERY, NIMH, 3CELL, 3.6V, 150MAH
Varta 55615603060 technical specifications.
| Capacity | 150mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 26mm |
| Reach SVHC Compliant | No |
| Weight | 6g |
| Width | 17mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
