Varta 55620303059 technical specifications.
| Capacity | 200mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Depth | 23mm |
| Height | 26mm |
| Lead Pitch | 23mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 3.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| DC Rated Voltage | 3.6V |
| Weight | 24g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Varta 55620303059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.