Varta 55707201013 technical specifications.
| Capacity | 70mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 6mm |
| Outside Diameter | 15.5mm |
| Reach SVHC Compliant | No |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55707201013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
