Varta 55803101501 technical specifications.
| Capacity | 18mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 2.3mm |
| Outside Diameter | 11.5mm |
| Reach SVHC Compliant | No |
| Weight | 0.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55803101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.