Varta 55945201053 technical specifications.
| Capacity | 450mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Depth | 24.1mm |
| Height | 5.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 1.2V |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Weight | 14.5g |
| Width | 34.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55945201053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.