VARTA 55960201012 Rechargeable Battery, Powerful, Single Cell, Nickel Metal Hydride, 580 mAh, 1.2 V, Flat Top
Varta 55960201012 technical specifications.
| Capacity | 580mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 6.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Termination | Standard |
| Weight | 14.5g |
| Width | 34.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55960201012 to view detailed technical specifications.
No datasheet is available for this part.