The 6mAh Nickel-Metal Hydride battery has a capacity of 6mAh and is housed in a metal case with a diameter of 6.8mm and a height of 2.3mm. It operates within a temperature range of -20°C to 65°C. The battery is not compliant with Reach SVHC regulations. It has a standard termination.
Varta 55996101501 technical specifications.
| Capacity | 6mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 6.8mm |
| Height | 2.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 6.8mm |
| Reach SVHC Compliant | No |
| Termination | Standard |
| Weight | 0.28g |
| RoHS | Compliant |
Download the complete datasheet for Varta 55996101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.