Varta 55997101501 technical specifications.
| Capacity | 6.2mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 6.8mm |
| Height | 2.15mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 6.8mm |
| Reach SVHC Compliant | No |
| Termination | Standard |
| Weight | 0.28g |
| RoHS | Compliant |
Download the complete datasheet for Varta 55997101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.