LPP503759 8HH, PCM, NTC and JST PHR-03 connector
Checking distributor stock and pricing after the page loads.
Varta 56427201012 technical specifications.
| Capacity | 1400mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Rechargeability | Rechargeable |
| Voltage Rating | 3.7V |
| RoHS | Compliant |