
The Varta 65013201501 is a lithium coin cell battery with a capacity of 16mAh and an output voltage of 3V. It has a body diameter of 12.5mm and a height of 2mm. The battery operates within a temperature range of -20°C to 60°C. It is terminated with solder and weighs 1g.
Sign in to ask questions about the Varta 65013201501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta 65013201501 technical specifications.
| Body Diameter | 12.5mm |
| Capacity | 16mAh |
| Chemistry/Technology | Lithium |
| Height | 2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 3V |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 65013201501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
