Varta 7120301301 technical specifications.
| Capacity | 19ah |
| Chemistry/Technology | Lithium |
| Height | 59.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Outside Diameter | 33.8mm |
| Reach SVHC Compliant | No |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for Varta 7120301301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.