
Battery Size Code = CR1220 / Capacity mAh = 35 / Chemistry = Lithium / Diameter mm = 12.5 / Voltage V = 3 / Height mm = 2 / Termination Type = Standard
Sign in to ask questions about the Varta CR1220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta CR1220 technical specifications.
| Capacity | 35mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Material | Lithium |
| Packaging | Box |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| Weight | 800mg |
| RoHS | Compliant |
Download the complete datasheet for Varta CR1220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
