
Photo battery Lithium 3 V 2000 mAh, CR AA, Varta Microbattery
Checking distributor stock and pricing after the page loads.
Varta CRAA technical specifications.
| Material | Lithium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.