
Primary battery LR20/D 1.5 V, INDUSTRIAL D, Varta Consumer
Varta INDUSTRIALD technical specifications.
| Voltage | 1.5 |
| IEC | LR20 |
| USA Code | D |
| Material | Alkaline/manganese |
| Capacity | 17000 |
| Type IEC/USA | LR20/D |
| RoHS | Compliant |
No datasheet is available for this part.
