
NiMH rechargeable battery HR6/AA 1.2 V PU=2 ST, LONGLIFE ACCU SOLAR AA, Varta Consumer
Varta LONGLIFEACCUSOLARAA technical specifications.
| Voltage | 1.2 |
| IEC | HR6 |
| USA Code | AA |
| Capacity | 800 |
| Termination type | Consumer Positive Pole |
| RoHS | Compliant |
No datasheet is available for this part.
