
Button cell battery 1.55 V 145 mAh, V357, Varta Consumer
Varta V357 technical specifications.
| Voltage | 1.55 |
| IEC | SR44 |
| Diameter | 11.6 |
| Height | 5.4 |
| Capacity | 145 |
| Material | Silveroxide |
| Application | High Drain |
| RoHS | Compliant |
Download the complete datasheet for Varta V357 to view detailed technical specifications.
No datasheet is available for this part.
