Sign in to ask questions about the Varta V625U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varta V625U technical specifications.
| Battery Type | PRIMARY |
| Capacity | 200mAh |
| Package/Case | 200 |
| Depth | 16mm |
| Diameter | 16mm |
| Height | 6.2mm |
| Length | 16mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Yes |
| Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Varta V625U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
