20in CRT Displays SVGA 800Pixels x 600Pixels Desktop
Checking distributor stock and pricing after the page loads.
Vartech Systems VT20A-M technical specifications.
| Application | Monitor |
| Dot Pitch | 0.31mm |
| Horizontal Scanning Frequency | 15 to 50kHz |
| Display Size | 20in |
| Bandwidth | 90MHz |
| Vertical Scanning Frequency | 45 to 100Hz |
| Image Resolution | 800Pixels x 600Pixels |
| Resolution Standard | SVGA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| User Controls | Front |
| Color | Color |
| Input Connector | 5BNC/HD15(F) |
| Operating Supply Voltage | 90VAC to 264VAC |