This 20" color CRT display features an SVGA resolution of 800x600 pixels and operates within a temperature range of 0 to 50°C. It is designed for monitor applications and has a dot pitch of 0.31. The display's horizontal scanning frequency ranges from 15 to 50, while the vertical scanning frequency ranges from 45 to 100. It accepts an operating supply voltage of 90VAC to 264VAC and is equipped with 5BNC/HD15(F) input connectors.
Checking distributor stock and pricing after the page loads.
Vartech Systems VT20A-R technical specifications.
| Application | Monitor |
| Dot Pitch | 0.31mm |
| Horizontal Scanning Frequency | 15 to 50kHz |
| Display Size | 20in |
| Bandwidth | 90MHz |
| Vertical Scanning Frequency | 45 to 100Hz |
| Image Resolution | 800Pixels x 600Pixels |
| Resolution Standard | SVGA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| User Controls | Front |
| Color | Color |
| Input Connector | 5BNC/HD15(F) |
| Operating Supply Voltage | 90VAC to 264VAC |