This 20" color CRT display features a SXGA resolution of 1280x1024 pixels, with a horizontal scanning frequency range of 30 to 64 Hz and a vertical scanning frequency range of 50 to 120 Hz. The display operates within a temperature range of 0 to 50°C and accepts an operating supply voltage of 90VAC to 264VAC. It is designed for use in monitor applications and includes user controls located at the rear of the display.
Checking distributor stock and pricing after the page loads.
| Application | Monitor |
| Dot Pitch | 0.31mm |
| Horizontal Scanning Frequency | 30 to 64kHz |
| Display Size | 20in |
| Bandwidth | 135MHz |
| Vertical Scanning Frequency | 50 to 120Hz |
| Image Resolution | 1280Pixels x 1024Pixels |
| Resolution Standard | SXGA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| User Controls | Rear |
| Color | Color |
| Input Connector | 5BNC/HD15(F) |
| Operating Supply Voltage | 90VAC to 264VAC |